Vishay 3.9Ω Thick Film Resistor 20W ±5% RTO020F3R900JTE3
- RS Stock No.:
- 789-0939
- Mfr. Part No.:
- RTO020F3R900JTE3
- Brand:
- Vishay
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$13.25
(exc. GST)
$14.57
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | $13.25 | $66.25 |
15 - 20 | $12.926 | $64.63 |
25 + | $12.716 | $63.58 |
*price indicative
- RS Stock No.:
- 789-0939
- Mfr. Part No.:
- RTO020F3R900JTE3
- Brand:
- Vishay
Related links
- Vishay 3.9Ω Thick Film Resistor 20W ±5% RTO020F3R900JTE3
- Vishay 1Ω Thick Film Resistor 20W ±5% RTO020F1R000JTE3
- Vishay 2.7kΩ Thick Film Resistor 20W ±5% RTO020F27000JTE3
- Vishay 15Ω Thick Film Resistor 20W ±5% RTO020F15R00JTE3
- Vishay 100mΩ Thick Film Resistor 20W ±5% RTO020FR1000JTE3
- Vishay 680Ω Thick Film Resistor 20W ±5% RTO020F680R0JTE3
- Arcol 1Ω Non-Inductive Film Resistor 20W ±5% AP821 1R J
- Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM