Vishay 3.9Ω Thick Film Resistor 20W ±5% RTO020F3R900JTE3
- RS Stock No.:
- 167-8813
- Mfr. Part No.:
- RTO020F3R900JTE3
- Brand:
- Vishay
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$11.436
(exc. GST)
$12.58
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $11.436 | $571.80 |
100 - 150 | $11.15 | $557.50 |
200 + | $10.979 | $548.95 |
*price indicative
- RS Stock No.:
- 167-8813
- Mfr. Part No.:
- RTO020F3R900JTE3
- Brand:
- Vishay
Related links
- Vishay 3.9Ω Thick Film Resistor 20W ±5% RTO020F3R900JTE3
- Vishay 1Ω Thick Film Resistor 20W ±5% RTO020F1R000JTE3
- Vishay 2.7kΩ Thick Film Resistor 20W ±5% RTO020F27000JTE3
- Vishay 15Ω Thick Film Resistor 20W ±5% RTO020F15R00JTE3
- Vishay 100mΩ Thick Film Resistor 20W ±5% RTO020FR1000JTE3
- Vishay 680Ω Thick Film Resistor 20W ±5% RTO020F680R0JTE3
- Arcol 1Ω Non-Inductive Film Resistor 20W ±5% AP821 1R J
- Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM