Arcol 8.2Ω Non-Inductive Film Resistor 20W ±5% AP821 8R2 J 100PPM
- RS Stock No.:
- 810-1511
- Mfr. Part No.:
- AP821 8R2 J 100PPM
- Brand:
- Arcol
Bulk discount available
Price Each**
$10.49
(exc. GST)
$11.54
(inc. GST)
1 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $10.49 |
13 - 24 | $10.31 |
25 + | $10.08 |
**price indicative
Related links
- Arcol 8.2Ω Non-Inductive Film Resistor 20W ±5% AP821 8R2 J 100PPM
- Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM
- Arcol 5Ω Non-Inductive Film Resistor 20W ±1% AP821 5R F
- Arcol 8.2Ω Thick Film Resistor 35W ±5% AP836 8R2 J 100PPM
- Arcol 8.2Ω Fixed Resistor 50W ±5% AP851 8R2 J 100PPM
- Vishay 10Ω Thick Film Resistor 20W ±5% RTO020F10R00JTE3
- Vishay 2.7kΩ Thick Film Resistor 20W ±5% RTO020F27000JTE3
- Vishay 82Ω Thick Film Resistor 20W ±5% RTO020F82R00JTE3