Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM
- RS Stock No.:
- 810-1441
- Mfr. Part No.:
- AP821 39R J 100PPM
- Brand:
- Arcol
Price (ex. GST) Each
$10.01
(exc. GST)
$11.01
(inc. GST)
2 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 12 | $10.01 |
13 - 24 | $9.76 |
25 + | $9.62 |
- RS Stock No.:
- 810-1441
- Mfr. Part No.:
- AP821 39R J 100PPM
- Brand:
- Arcol
Related links
- Arcol 8.2Ω Non-Inductive Film Resistor 20W ±5% AP821 8R2 J 100PPM
- Arcol 18Ω Non-Inductive Film Resistor 20W ±5% AP821 18R J 100PPM
- Arcol 56Ω Non-Inductive Film Resistor 20W ±5% AP821 56R J 100PPM
- Arcol 33Ω Non-Inductive Film Resistor 20W ±5% AP821 33R J 100PPM
- Arcol 5Ω Non-Inductive Film Resistor 20W ±1% AP821 5R F
- Arcol 39Ω Fixed Resistor 100W ±5% AP101 39R J 100PPM
- Vishay 22Ω Thick Film Resistor 20W ±5% RTO020F22R00JTE3
- Vishay 10Ω Thick Film Resistor 20W ±5% RTO020F10R00JTE3