Vishay 470mΩ Wire Wound Resistor 1W ±1% RLP01R4700FS14
- RS Stock No.:
- 788-8021
- Mfr. Part No.:
- RLP01R4700FS14
- Brand:
- Vishay
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.156
(exc. GST)
$8.972
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $8.156 | $40.78 |
25 - 45 | $8.014 | $40.07 |
50 + | $7.868 | $39.34 |
*price indicative
- RS Stock No.:
- 788-8021
- Mfr. Part No.:
- RLP01R4700FS14
- Brand:
- Vishay
Related links
- Vishay 470mΩ Wire Wound Resistor 1W ±1% RLP01R4700FS14
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 10mΩ Wire Wound Resistor 1W ±1% LVR01R0100FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E
- Vishay 470Ω Wire Wound Resistor 1W ±1% RLP01470R0FS14
- Vishay 1Ω Wire Wound Resistor 1W ±1% RS01A1R000FE12
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14