TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5WS33RJ
- RS Stock No.:
- 762-9443
- Mfr. Part No.:
- EP5WS33RJ
- Brand:
- TE Connectivity
Bulk discount available
Price Each (In a Pack of 25)**
$0.482
(exc. GST)
$0.53
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | $0.482 | $12.05 |
125 - 600 | $0.473 | $11.825 |
625 + | $0.389 | $9.725 |
**price indicative
- RS Stock No.:
- 762-9443
- Mfr. Part No.:
- EP5WS33RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5WS33RJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Vishay 10Ω Wire Wound Resistor 5W ±5% AC05000001009JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E