TE Connectivity 22Ω Wire Wound Resistor 5W ±5% EP5WS22RJ
- RS Stock No.:
- 762-9440
- Mfr. Part No.:
- EP5WS22RJ
- Brand:
- TE Connectivity
1150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.742
(exc. GST)
$0.816
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.742 | $18.55 |
125 - 225 | $0.73 | $18.25 |
250 + | $0.717 | $17.925 |
*price indicative
- RS Stock No.:
- 762-9440
- Mfr. Part No.:
- EP5WS22RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 22Ω Wire Wound Resistor 5W ±5% EP5WS22RJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J