RS PRO 100 kΩ Carbon Film Resistor 2 W 5 %
- RS Stock No.:
- 740-0924
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2000 units)*
$164.00
(exc. GST)
$180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2000 - 2000 | $0.082 | $164.00 |
| 4000 - 6000 | $0.08 | $160.00 |
| 8000 + | $0.079 | $158.00 |
*price indicative
- RS Stock No.:
- 740-0924
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Power Rating | 2W | |
| Resistor Type | Carbon | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Carbon Film | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Package/Case | 1145 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 4.5mm | |
| Length | 11.5mm | |
| Standards/Approvals | IEC 115 and IEC 115-2 | |
| Temperature Coefficient | -700 → 0 ppm/°C | |
| Lead Diameter | 0.78mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Power Rating 2W | ||
Resistor Type Carbon | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Carbon Film | ||
Series RS PRO | ||
Automotive Standard No | ||
Package/Case 1145 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 4.5mm | ||
Length 11.5mm | ||
Standards/Approvals IEC 115 and IEC 115-2 | ||
Temperature Coefficient -700 → 0 ppm/°C | ||
Lead Diameter 0.78mm | ||
- COO (Country of Origin):
- TW
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Related links
- RS PRO 100 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 100 kΩ Carbon Film Resistor 2 W 5 %
- RS PRO 470 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 330 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 820 Ω Carbon Film Resistor 2 W 5 %
- RS PRO 470 kΩ Carbon Film Resistor 2 W 5 %
- RS PRO 82 kΩ Carbon Film Resistor 2 W 5 %
- RS PRO 68 kΩ Carbon Film Resistor 2 W 5 %
