- RS Stock No.:
- 707-8946
- Brand:
- RS PRO
1450 In AU stock for next working day delivery
370 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.407
(exc. GST)
$0.448
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.407 | $4.07 |
500 - 2490 | $0.401 | $4.01 |
2500 + | $0.33 | $3.30 |
*price indicative |
- RS Stock No.:
- 707-8946
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 82kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Temperature Coefficient | -500 → +350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 10Ω Carbon Film Resistor 2W ±5% CFR200J10R
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- TE Connectivity 1kΩ Carbon Film Resistor 2W ±5% CFR200J1K0
- TE Connectivity 47Ω Carbon Film Resistor 2W ±5% CFR200J47R
- TE Connectivity 2.2kΩ Carbon Film Resistor 2W ±5% CFR200J2K2
- Vishay 560kΩ Metal Film Resistor 2W ±5% PR02000205603JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000203301JR500
- RS PRO 1.5kΩ Carbon Film Resistor 2W ±5%