- RS Stock No.:
- 683-0951
- Mfr. Part No.:
- AC04000001007JAC00
- Brand:
- Vishay
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.102
(exc. GST)
$1.212
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $1.102 | $11.02 |
1000 - 2490 | $1.058 | $10.58 |
2500 - 4990 | $1.014 | $10.14 |
5000 + | $0.991 | $9.91 |
*price indicative |
- RS Stock No.:
- 683-0951
- Mfr. Part No.:
- AC04000001007JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC04 Series 4W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC04 |
Temperature Coefficient | -80 → -10ppm/°C |
Related links
- IDC Tools
- Vishay 100mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR1000JR10E3
- Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100
- Vishay 100mΩ Wire Wound Resistor 10W ±1% RS010R1000FE12
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100mΩ Wire Wound Resistor 3W ±1% RLP03R1000FB15
- Vishay 100mΩ Wire Wound Resistor 3.75W ±10% CW02BR1000KE12
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12