- RS Stock No.:
- 850-6701
- Mfr. Part No.:
- RS010R1000FE12
- Brand:
- Vishay
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.98
(exc. GST)
$6.58
(inc. GST)
Units | Per unit |
1 - 24 | $5.98 |
25 - 99 | $5.82 |
100 - 499 | $5.54 |
500 + | $5.44 |
- RS Stock No.:
- 850-6701
- Mfr. Part No.:
- RS010R1000FE12
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 10W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | RS |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±90ppm/°C |
Minimum Operating Temperature | -65°C |
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Vishay 100mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR1000JR10E3
- Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100
- Vishay 100mΩ Wire Wound Resistor 4W ±5% AC04000001007JAC00
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RLP01R1000FS14
- Vishay 100mΩ Wire Wound Resistor 3W ±1% RLP03R1000FB15
- Vishay 100mΩ Wire Wound Resistor 3.75W ±10% CW02BR1000KE12
- Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12