- RS Stock No.:
- 844-3972
- Mfr. Part No.:
- CW02BR1000KE12
- Brand:
- Vishay
Available for back order.
Added
Price (ex. GST) Each
$3.37
(exc. GST)
$3.71
(inc. GST)
Units | Per unit |
1 - 99 | $3.37 |
100 - 249 | $3.34 |
250 - 499 | $3.25 |
500 + | $3.10 |
- RS Stock No.:
- 844-3972
- Mfr. Part No.:
- CW02BR1000KE12
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
CW Series 3W, Axial
The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.
Features and Benefits
Excellent stability in operation
All models are axial type
Various ohms available
All models are axial type
Various ohms available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 3.75W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | CW |
Temperature Coefficient | ±90ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -65°C |