Vishay 22mΩ Thick Film Resistor 30W ±5% LTO030FR0220JTE3
- RS Stock No.:
- 532-8101
- Mfr. Part No.:
- LTO030FR0220JTE3
- Brand:
- Vishay
Price (ex. GST) Each
$13.23
(exc. GST)
$14.55
(inc. GST)
572 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 12 | $13.23 |
13 - 24 | $12.90 |
25 + | $12.73 |
- RS Stock No.:
- 532-8101
- Mfr. Part No.:
- LTO030FR0220JTE3
- Brand:
- Vishay
- COO (Country of Origin):
- CZ
Related links
- Vishay 22mΩ Thick Film Resistor 30W ±5% LTO030FR0220JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR0150JTE3
- Vishay 2.2Ω Thick Film Resistor 30W ±5% LTO050F2R200JTE3
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3