- RS Stock No.:
- 532-8173
- Mfr. Part No.:
- LTO030F1R000JTE3
- Brand:
- Vishay
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.26
(exc. GST)
$10.19
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $9.26 |
13 - 24 | $9.04 |
25 + | $8.92 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 532-8173
- Mfr. Part No.:
- LTO030F1R000JTE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
![](https://media.rs-online.com/t_line/L532808-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 30W |
Tolerance | ±5% |
Technology | Thick Film |
Series | LTO30 |
Package/Case | TO-220 |
Temperature Coefficient | ±150ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Related links
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Bourns 4.7Ω Thick Film Resistor 30W ±5% PWR221T-30-4R70J
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 15Ω Thick Film Resistor 30W ±5% PWR221T-30-15R0J