Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- RS Stock No.:
- 238-5683
- Mfr. Part No.:
- LTO030FR4700JTE3
- Brand:
- Vishay
98 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$6.276
(exc. GST)
$6.904
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 200 | $6.276 | $313.80 |
250 + | $5.648 | $282.40 |
*price indicative
- RS Stock No.:
- 238-5683
- Mfr. Part No.:
- LTO030FR4700JTE3
- Brand:
- Vishay
Related links
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR0150JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 22mΩ Thick Film Resistor 30W ±5% LTO030FR0220JTE3
- Vishay 2.2Ω Thick Film Resistor 30W ±5% LTO050F2R200JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3