Vishay 2.2Ω Thick Film Resistor 30W ±5% LTO050F2R200JTE3
- RS Stock No.:
- 532-8375
- Mfr. Part No.:
- LTO050F2R200JTE3
- Brand:
- Vishay
238 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.17
(exc. GST)
$12.29
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $11.17 |
13 - 24 | $10.89 |
25 + | $10.74 |
Related links
- Vishay 2.2Ω Thick Film Resistor 30W ±5% LTO050F2R200JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR0150JTE3
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Bourns 4.7Ω Thick Film Resistor 30W ±5% PWR221T-30-4R70J