- RS Stock No.:
- 456-5191
- Mfr. Part No.:
- CRF 254-4 5 T 10R
- Brand:
- Vitrohm
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$1.586
(exc. GST)
$1.745
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.586 | $7.93 |
125 - 245 | $1.51 | $7.55 |
250 - 495 | $1.434 | $7.17 |
500 - 1245 | $1.362 | $6.81 |
1250 + | $1.29 | $6.45 |
*price indicative |
- RS Stock No.:
- 456-5191
- Mfr. Part No.:
- CRF 254-4 5 T 10R
- Brand:
- Vitrohm
Technical data sheets
Legislation and Compliance
Product Details
2.5W Fusible Flame Proof Resistors, Axial
Precision axial, ceramic carrier, coated
Note
This range of fusible resistors will fuse in less than 30 seconds at 16 times rated load.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | CRF |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±120ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5W10RJ
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% EP3W10RJ
- Welwyn 10Ω Wire Wound Resistor 3W ±5% W21-10RJI
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5WS10RJ
- TE Connectivity 10Ω Wire Wound Resistor 1W ±5% EP1W10RJ
- Bourns 10Ω Wire Wound Resistor 2W ±5% FW20A10R0JA
- TE Connectivity 10Ω Wire Wound Resistor 7W ±5% SBCHE610RJ