- RS Stock No.:
- 167-5499
- Mfr. Part No.:
- FW20A10R0JA
- Brand:
- Bourns
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.214
(exc. GST)
$0.235
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.214 | $214.00 |
2000 - 3000 | $0.209 | $209.00 |
4000 + | $0.206 | $206.00 |
*price indicative |
- RS Stock No.:
- 167-5499
- Mfr. Part No.:
- FW20A10R0JA
- Brand:
- Bourns
Related links
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5W10RJ
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% EP3W10RJ
- Vitrohm 10Ω Wire Wound Resistor 3W ±5% CRF 254-4 5 T 10R
- Welwyn 10Ω Wire Wound Resistor 3W ±5% W21-10RJI
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5WS10RJ
- Bourns 100Ω Wire Wound Resistor 2W ±5% W2M1000J
- TE Connectivity 10Ω Wire Wound Resistor 1W ±5% EP1W10RJ
- TE Connectivity 10Ω Wire Wound Resistor 7W ±5% SBCHE610RJ