- RS Stock No.:
- 161-3935
- Mfr. Part No.:
- SBCHE610RJ
- Brand:
- TE Connectivity
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$1.135
(exc. GST)
$1.249
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $1.135 | $113.50 |
200 - 300 | $1.107 | $110.70 |
400 + | $1.09 | $109.00 |
*price indicative |
- RS Stock No.:
- 161-3935
- Mfr. Part No.:
- SBCHE610RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±400ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5W10RJ
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% EP3W10RJ
- TE Connectivity 39Ω Wire Wound Resistor 7W ±5% SBCHE639RJ
- Welwyn 150mΩ Wire Wound Resistor 7W ±5% W22-R15JI
- Welwyn 330mΩ Wire Wound Resistor 7W ±5% W22-R33JI
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5WS10RJ
- TE Connectivity 10Ω Wire Wound Resistor 1W ±5% EP1W10RJ
- TE Connectivity 3.3kΩ Wire Wound Resistor 7W ±5% SBCHE63K3J