- RS Stock No.:
- 296-0667
- Mfr. Part No.:
- HB11G0FZRE
- Brand:
- TE Connectivity
434 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.42
(exc. GST)
$20.26
(inc. GST)
Units | Per unit |
---|---|
1 - 124 | $18.42 |
125 - 249 | $18.12 |
250 + | $17.81 |
- RS Stock No.:
- 296-0667
- Mfr. Part No.:
- HB11G0FZRE
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
High Voltage HB Series
From TE Connectivity, the HB series of high-voltage resistors offer premium stability and reliability. Constructed with a rugged epoxy coating, these high voltage through hole resistors offer a high-power rating within a compact package. The HB series of through hole resistors features high ohmic values up to 1G Ω. Low inductance ensures fast switching speed while 1% tolerance gives you excellent flexibility with your designs.
Features and Benefits:
Options of a radial or axial lead
20 kV standard operational voltage
High ohmic values available
Epoxy coating is flame retardant
Low noise at all values
Product Applications:
Suitable applications for HB high-voltage resistors include surge, high voltage, filtering, voltage dividing, balancing and inrush limiting.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1GΩ |
Power Rating | 1W |
Tolerance | ±1% |
Technology | Thick Film |
Series | HB |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 400MΩ Thick Film Resistor 1W ±1% HB1400MFZRE
- Arcol Ohmite 50MΩ Thick Film Resistor 1W ±1% SM102035005FE
- TE Connectivity 50MΩ Thick Film Resistor 1W ±1% HB150MFZRE
- Arcol Ohmite 5MΩ Thick Film Resistor 1W ±1% SM102035004FE
- TE Connectivity 20MΩ Thick Film Resistor 1W ±1% HB120MFZRE
- TE Connectivity 10MΩ Thick Film Resistor 1W ±1% HB110MFZRE
- TE Connectivity 500kΩ Thick Film Resistor 1W ±1% HB1500KFZRE
- TE Connectivity 5MΩ Thick Film Resistor 1W ±1% HB15M0FZRE