Arcol Ohmite 200MΩ Thick Film Resistor 1W ±1% SM102032006FE
- RS Stock No.:
- 136-3288
- Mfr. Part No.:
- SM102032006FE
- Brand:
- Arcol Ohmite
934 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.96
(exc. GST)
$6.56
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $5.96 |
3 - 4 | $5.84 |
5 + | $5.74 |
- RS Stock No.:
- 136-3288
- Mfr. Part No.:
- SM102032006FE
- Brand:
- Arcol Ohmite
Related links
- TE Connectivity 100MΩ Thick Film Resistor 1W ±1% HB1100MFZRE
- TE Connectivity 500kΩ Thick Film Resistor 1W ±1% HB1500KFZRE
- TE Connectivity 500MΩ Thick Film Resistor 1W ±1% HB1500MFZRE
- Vishay 10kΩ Metal Film Resistor 1W ±1% CCF6010K0FKE36
- Vishay 1MΩ Metal Film Resistor 1W ±1% CCF601M00FKE36
- Vishay 1kΩ Metal Film Resistor 1W ±1% CCF601K00FKE36
- Arcol Ohmite 50MΩ Thick Film Resistor 1W ±1% SM102035005FE
- Arcol Ohmite 500MΩ Thick Film Resistor 1W ±1% SM102035006FE