Vitrohm 4.7MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-4M7AA
- RS Stock No.:
- 212-3635
- Mfr. Part No.:
- GFV100JTG52-4M7AA
- Brand:
- Vitrohm
750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.783
(exc. GST)
$0.861
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.783 | $7.83 |
250 - 490 | $0.764 | $7.64 |
500 + | $0.752 | $7.52 |
*price indicative
- RS Stock No.:
- 212-3635
- Mfr. Part No.:
- GFV100JTG52-4M7AA
- Brand:
- Vitrohm
Related links
- Vitrohm 4.7MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-4M7AA
- Vitrohm 10MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-10MAA
- Vitrohm 100kΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-100KAA
- Yageo 10Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-10R
- Yageo 47Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-47R
- KOA 6.8MΩ Ceramic Fixed Resistor 1W ±5% RCR60C685J
- Yageo 10Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-10R
- Yageo 470Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-470R