- RS Stock No.:
- 199-7771
- Mfr. Part No.:
- FMP100JT-52-10R
- Brand:
- Yageo
On back order for despatch 28/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 100)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Tape* |
100 - 1200 | $0.064 | $6.40 |
1300 - 2400 | $0.062 | $6.20 |
2500 + | $0.062 | $6.20 |
*price indicative |
- RS Stock No.:
- 199-7771
- Mfr. Part No.:
- FMP100JT-52-10R
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo FMP Series 10 ohm metal film high power resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivate materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of pink colour lacquer.
Temperature Coefficient of Resistance is 100PPM/°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
Maximum working voltage is 350V
Operating temperature range is 55°C to +155°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 1W |
Composition | Metal Film |
Tolerance | ±5% |
Axial/Radial | Axial |
Series | FMP |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Yageo 1kΩ Metal Film Fixed Resistor 1W ±1% FMP100JT-52-1K
- Yageo 470Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-470R