Vitrohm 10MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-10MAA
- RS Stock No.:
- 212-3632
- Mfr. Part No.:
- GFV100JTG52-10MAA
- Brand:
- Vitrohm
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.287
(exc. GST)
$0.316
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.287 | $287.00 |
2000 - 3000 | $0.28 | $280.00 |
4000 + | $0.276 | $276.00 |
*price indicative
- RS Stock No.:
- 212-3632
- Mfr. Part No.:
- GFV100JTG52-10MAA
- Brand:
- Vitrohm
Related links
- Vitrohm 10MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-10MAA
- Vitrohm 100kΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-100KAA
- Vitrohm 4.7MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-4M7AA
- Yageo 10Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-10R
- Yageo 47Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-47R
- KOA 6.8MΩ Ceramic Fixed Resistor 1W ±5% RCR60C685J
- Yageo 10Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-10R
- Yageo 470Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-470R