KOA 12MΩ Ceramic Fixed Resistor 1W ±5% RCR60C126J
- RS Stock No.:
- 502-1119
- Mfr. Part No.:
- RCR60C126J
- Brand:
- KOA
90 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.966
(exc. GST)
$4.363
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $3.966 | $39.66 |
500 - 990 | $3.827 | $38.27 |
1000 + | $3.65 | $36.50 |
*price indicative
- RS Stock No.:
- 502-1119
- Mfr. Part No.:
- RCR60C126J
- Brand:
- KOA
- COO (Country of Origin):
- JP
Related links
- KOA 6.8MΩ Ceramic Fixed Resistor 1W ±5% RCR60C685J
- KOA 10MΩ Ceramic Fixed Resistor 1W ±5% RCR60C106J
- Yageo 10Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-10R
- Yageo 470Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-470R
- Vitrohm 10MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-10MAA
- Yageo 10Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-10R
- Vitrohm 100kΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-100KAA
- Vitrohm 4.7MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-4M7AA