Vitrohm 10MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-10MAA
- RS Stock No.:
- 212-3633
- Mfr. Part No.:
- GFV100JTG52-10MAA
- Brand:
- Vitrohm
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.732
(exc. GST)
$0.805
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.732 | $7.32 |
250 - 490 | $0.714 | $7.14 |
500 + | $0.702 | $7.02 |
*price indicative
- RS Stock No.:
- 212-3633
- Mfr. Part No.:
- GFV100JTG52-10MAA
- Brand:
- Vitrohm
Related links
- Vitrohm 10MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-10MAA
- Vitrohm 100kΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-100KAA
- Vitrohm 4.7MΩ Through Hole Fixed Resistor 1W ±5% GFV100JTG52-4M7AA
- Yageo 10Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-10R
- Yageo 47Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-47R
- KOA 6.8MΩ Ceramic Fixed Resistor 1W ±5% RCR60C685J
- Yageo 10Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-10R
- Yageo 470Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-470R