- RS Stock No.:
- 206-1142
- Mfr. Part No.:
- SBCHE63K3J
- Brand:
- TE Connectivity
75 In AU stock for next working day delivery
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.93
(exc. GST)
$2.12
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.93 | $9.65 |
25 - 45 | $1.90 | $9.50 |
50 + | $1.872 | $9.36 |
*price indicative |
- RS Stock No.:
- 206-1142
- Mfr. Part No.:
- SBCHE63K3J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 39Ω Wire Wound Resistor 7W ±5% SBCHE639RJ
- TE Connectivity 3.3kΩ Wire Wound Resistor 5W ±5% EP5WS3K3J
- Welwyn 150mΩ Wire Wound Resistor 7W ±5% W22-R15JI
- Welwyn 120Ω Wire Wound Resistor 7W ±5% W22-120RJI
- Welwyn 330mΩ Wire Wound Resistor 7W ±5% W22-R33JI
- Vishay 180Ω High Power Wire Wound Resistor 7W ±5% G24071931800JIC000
- TE Connectivity 10Ω Wire Wound Resistor 7W ±5% SBCHE610RJ
- Welwyn 3.3kΩ Wire Wound Resistor 7W ±5% W22-3K3JI