TE Connectivity 39 Ω Wirewound Resistor 7 W 5 % SBCHE639RJ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.62

(exc. GST)

$12.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 30 unit(s) shipping from 19 November 2026
  • Final 635 unit(s) shipping from 26 November 2026

Units
Per unit
Per Pack*
5 - 20$2.324$11.62
25 - 120$2.286$11.43
125 +$1.884$9.42

*price indicative

Packaging Options:
RS Stock No.:
206-0880
Mfr. Part No.:
SBCHE639RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

39Ω

Product Type

Resistor

Power Rating

7W

Resistor Type

Power

Packaging

Box

Tolerance ±

5%

Axial/Radial

Axial

Technology

Wirewound

Series

SBC

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

350°C

Width

7mm

Standards/Approvals

No

Height

8mm

Length

38mm

Temperature Coefficient

±200 ppm/°C

SBC Series 7W, Axial


Flame-proof wirewound resistors with superior electrical and mechanical characteristics

Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection

Lead length allows vertical or horizontal mounting

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy