- RS Stock No.:
- 144-2840
- Mfr. Part No.:
- W22-R15JI
- Brand:
- Welwyn
1400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 700)
$1.387
(exc. GST)
$1.526
(inc. GST)
Units | Per unit | Per Reel* |
700 - 2800 | $1.387 | $970.90 |
3500 + | $1.248 | $873.60 |
*price indicative |
- RS Stock No.:
- 144-2840
- Mfr. Part No.:
- W22-R15JI
- Brand:
- Welwyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BB
Product Details
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifications
Attribute | Value |
---|---|
Resistance | 150mΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Welwyn 120mΩ Wire Wound Resistor 7W ±5% W22-R12JI
- Welwyn 150Ω Wire Wound Resistor 7W ±5% W22-150RJI
- TE Connectivity 39Ω Wire Wound Resistor 7W ±5% SBCHE639RJ
- Welwyn 120Ω Wire Wound Resistor 7W ±5% W22-120RJI
- Welwyn 330mΩ Wire Wound Resistor 7W ±5% W22-R33JI
- Vishay 180Ω High Power Wire Wound Resistor 7W ±5% G24071931800JIC000
- Welwyn 3.3kΩ Wire Wound Resistor 7W ±5% W22-3K3JI
- Welwyn 6.8kΩ Wire Wound Resistor 7W ±5% W22-6K8JI