- RS Stock No.:
- 206-0947
- Mfr. Part No.:
- SBCHE6100RJ
- Brand:
- TE Connectivity
35 In Global stock for delivery within 5 working day(s)
405 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.704
(exc. GST)
$2.974
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.704 | $13.52 |
250 - 1245 | $2.658 | $13.29 |
1250 + | $2.19 | $10.95 |
*price indicative |
- RS Stock No.:
- 206-0947
- Mfr. Part No.:
- SBCHE6100RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ
- TE Connectivity 100Ω Wire Wound Resistor 1W ±5% EP1WS100RJ
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ
- TE Connectivity 100Ω Wire Wound Resistor 0.5W ±0.1% UPW50B100RV
- TE Connectivity 100Ω Wire Wound Resistor 5W ±5% SQMW5100RJ
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% ER74100RJT
- TE Connectivity 100Ω Wire Wound Resistor 4W ±5% FCB4100RJ
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% ER58100RJT