TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ
- RS Stock No.:
- 762-9403
- Mfr. Part No.:
- EP3WS100RJ
- Brand:
- TE Connectivity
1025 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.362
(exc. GST)
$0.398
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | $0.362 | $9.05 |
250 - 475 | $0.355 | $8.875 |
500 + | $0.348 | $8.70 |
*price indicative
- RS Stock No.:
- 762-9403
- Mfr. Part No.:
- EP3WS100RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- Vishay 680Ω Wire Wound Resistor 3W ±5% AC03000006800JAC00
- Welwyn 82Ω Wire Wound Resistor 3W ±5% W21-82RJI
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1
- Vishay 240Ω Wire Wound Resistor 3W ±5% RWM04102400JR15E1