- RS Stock No.:
- 217-3172
- Mfr. Part No.:
- UPW50B100RV
- Brand:
- TE Connectivity
2 In AU stock for next working day delivery
12 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
Was $20.95
You pay
$18.86
(exc. GST)
$20.75
(inc. GST)
Units | Per unit |
1 - 24 | $18.86 |
25 - 49 | $18.53 |
50 + | $18.19 |
- RS Stock No.:
- 217-3172
- Mfr. Part No.:
- UPW50B100RV
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors
The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.
Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.
Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.
The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.
Custom weld tabs
Copper weld leads
0.5W Power rating @ 125°C
10 Ω to 100k Ω resistance ratings available
Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
Limiting element voltage of 400V
Copper weld leads
0.5W Power rating @ 125°C
10 Ω to 100k Ω resistance ratings available
Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
Limiting element voltage of 400V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.5W |
Tolerance | ±0.1% |
Technology | Wire Wound |
Series | UPW50 |
Maximum Operating Temperature | +145°C |
Temperature Coefficient | ±3ч/млн/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 100kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B100KV
- TE Connectivity 50kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B50KV
- TE Connectivity 120Ω Wire Wound Resistor 0.5W ±0.1% UPW50B120RV
- TE Connectivity 200Ω Wire Wound Resistor 0.5W ±0.1% UPW50B200RV
- TE Connectivity 350Ω Wire Wound Resistor 0.5W ±0.1% UPW50B350RV
- TE Connectivity 20Ω Wire Wound Resistor 0.5W ±0.1% UPW50B20RV
- TE Connectivity 5kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B5K0V
- TE Connectivity 50Ω Wire Wound Resistor 0.5W ±0.1% UPW50B50RV