- RS Stock No.:
- 164-9474
- Mfr. Part No.:
- FCB4100RJ
- Brand:
- TE Connectivity
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$0.671
(exc. GST)
$0.738
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $0.671 | $335.50 |
1000 - 1500 | $0.655 | $327.50 |
2000 + | $0.645 | $322.50 |
*price indicative |
- RS Stock No.:
- 164-9474
- Mfr. Part No.:
- FCB4100RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
4W FC Series
Pluggable silicone coated Flameproof wirewound high profile resistors
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
These resistors have a snap-fit insertion with no cropping or forming required
The metal stands-offs allow improved heat dissipation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 4W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | FC |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 15.2mm |
Related links
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SQMW7100RJ
- TE Connectivity 100Ω Wire Wound Resistor 1W ±5% EP1WS100RJ
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% SBCHE6100RJ
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ
- TE Connectivity 100Ω Wire Wound Resistor 0.5W ±0.1% UPW50B100RV
- TE Connectivity 100Ω Wire Wound Resistor 5W ±5% SQMW5100RJ
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% ER74100RJT
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% ER58100RJT