Vishay 5kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 5K 0.01%
- RS Stock No.:
- 201-9898
- Mfr. Part No.:
- RCKO2 5K 0.01%
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)**
$61.18
(exc. GST)
$67.30
(inc. GST)
36 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 249 | $61.18 |
250 - 499 | $60.11 |
500 + | $59.02 |
**price indicative
Related links
- Alpha 500Ω Metal Foil Resistor 0.5W ±0.01% MBY500R00T
- Alpha 10kΩ Metal Foil Resistor 0.5W ±0.01% MBY10K000T
- Alpha 250Ω Metal Foil Resistor 0.5W ±0.01% MBY250R00T
- Alpha 100Ω Metal Foil Resistor 0.5W ±0.01% MBY100R00T
- Alpha 1kΩ Metal Foil Resistor 0.5W ±0.01% MBY1K0000T
- Vishay 200kΩ Metal Foil Resistor 0.5W ±0.02% CNS020-200KP
- Vishay 250kΩ Metal Foil Resistor 0.5W ±0.02% CNS020-250KP
- Vishay 1MΩ Metal Foil Resistor 0.5W ±0.02% CNS020-1MP