- RS Stock No.:
- 158-0284
- Mfr. Part No.:
- MBY100R00T
- Brand:
- Alpha
21 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$61.47
(exc. GST)
$67.62
(inc. GST)
Units | Per unit |
1 - 4 | $61.47 |
5 - 19 | $58.99 |
20 + | $56.51 |
- RS Stock No.:
- 158-0284
- Mfr. Part No.:
- MBY100R00T
- Brand:
- Alpha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal foil resistors and current sensors are used in applications requiring a high degree of precision and stability, such as in medical testing equipment, high performance audio equipment, precision measuring instruments, aerospace, and military applications. The resistance stability of Bulk Metal Foil resistors against changes in temperature and over time makes them excellent metrological standard resistors.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.5W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | MB |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | 0±2.5ppm/°C |
Lead Pitch | 7.5mm |
Minimum Operating Temperature | -65°C |
Related links
- Hammers
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Alpha 100Ω Metal Film Fixed Resistor 0.25W ±0.05% FLCX100R00A
- Alpha 100Ω Metal Film Fixed Resistor 0.125W ±0.05% FLAX100R00A
- Alpha 100Ω Metal Film Fixed Resistor 0.3W ±0.01% MCY100R00T
- Alpha 100Ω Metal Foil SMD Resistor ±0.05% 0.1W - MP100R0
- Alpha 100Ω Metal Foil Resistor 0.3W ±0.01% MAY100R00T