Alpha 1kΩ Metal Foil Resistor 0.5W ±0.01% MBY1K0000T
- RS Stock No.:
- 158-0288
- Mfr. Part No.:
- MBY1K0000T
- Brand:
- Alpha
28 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$55.22
(exc. GST)
$60.74
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $55.22 |
5 - 19 | $53.64 |
20 + | $51.41 |
Related links
- Vishay 5kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 5K 0.01%
- Alpha 500Ω Metal Foil Resistor 0.5W ±0.01% MBY500R00T
- Alpha 250Ω Metal Foil Resistor 0.5W ±0.01% MBY250R00T
- Alpha 100Ω Metal Foil Resistor 0.5W ±0.01% MBY100R00T
- Alpha 10kΩ Metal Foil Resistor 0.5W ±0.01% MBY10K000T
- Vishay 50Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 50R 0.01%
- Vishay 10kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 10K 0.01%
- Vishay 1kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 1K 0.01%