TE Connectivity 47Ω Wire Wound Resistor 5W ±5% SQMW547RJ
- RS Stock No.:
- 199-7747
- Mfr. Part No.:
- SQMW547RJ
- Brand:
- TE Connectivity
495 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.096
(exc. GST)
$1.206
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $1.096 | $5.48 |
125 - 245 | $1.068 | $5.34 |
250 + | $1.054 | $5.27 |
*price indicative
- RS Stock No.:
- 199-7747
- Mfr. Part No.:
- SQMW547RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 47Ω Wire Wound Resistor 5W ±5% SQMW547RJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J