Yageo 1kΩ Metal Film Fixed Resistor 1W ±1% FMP100JT-52-1K
- RS Stock No.:
- 199-7534
- Mfr. Part No.:
- FMP100JT-52-1K
- Brand:
- Yageo
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 5000)
$0.035
(exc. GST)
$0.039
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
5000 - 5000 | $0.035 | $175.00 |
10000 - 15000 | $0.034 | $170.00 |
20000 + | $0.034 | $170.00 |
*price indicative
- RS Stock No.:
- 199-7534
- Mfr. Part No.:
- FMP100JT-52-1K
- Brand:
- Yageo
Related links
- Yageo 1kΩ Metal Film Fixed Resistor 1W ±1% FMP100JT-52-1K
- Yageo 470Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-470R
- Yageo 10Ω Metal Film Fixed Resistor 1W ±5% FMP100JT-52-10R
- Arcol 30mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R03 F
- Arcol 10mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R01 F
- Arcol 50mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R05 F
- Arcol 20mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R02 F
- Yageo 1kΩ Carbon Film Fixed Resistor 1/2W 5% CFR50SJT-52-1K