- RS Stock No.:
- 199-1826
- Mfr. Part No.:
- CFR-12JT-52-1K
- Brand:
- Yageo
On back order for despatch 05/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 5000)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Box* |
5000 - 5000 | $0.018 | $90.00 |
10000 - 15000 | $0.018 | $90.00 |
20000 + | $0.018 | $90.00 |
*price indicative |
- RS Stock No.:
- 199-1826
- Mfr. Part No.:
- CFR-12JT-52-1K
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo CFR series 1kO is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 1/6W |
Tolerance | 5% |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Yageo 1kΩ Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-1K
- Yageo 1kΩ Carbon Film Fixed Resistor 1/2W 5% CFR50SJT-52-1K
- Yageo 1kΩ Metal Film Fixed Resistor 1W ±1% FMP100JT-52-1K
- Yageo 2.2kΩ Carbon Film Fixed Resistor 1/6W 5% CFR-12JT-52-2K2
- Yageo 4.7kΩ Carbon Film Fixed Resistor 1/6W 5% CFR-12JT-52-4K7
- Yageo 1.5kΩ Carbon Film Fixed Resistor 1/6W 5% CFR-12JT-52-1K5
- Yageo 1kΩ Carbon Film Fixed Resistor 1/4W 5% CFR-25JT-52-1K
- Yageo 100kΩ Carbon Film Fixed Resistor 1/6W 5% CFR-12JT-52-100K