- RS Stock No.:
- 487-9068
- Mfr. Part No.:
- MSR-1 R05 F
- Brand:
- Arcol
280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.042
(exc. GST)
$2.246
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 60 | $2.042 | $10.21 |
65 + | $2.01 | $10.05 |
*price indicative
- RS Stock No.:
- 487-9068
- Mfr. Part No.:
- MSR-1 R05 F
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MSR-1 Series
Designed for applications such as current sensing shunts, feedback and/or pulse detection, and offering a rugged alternative to encapsulated designs
Very low ohmic value matched by low tolerance
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
Inductance less than 10nH
Inherently flameproof
Low TCR: ±20ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 50mΩ |
Power Rating | 1W |
Tolerance | ±1% |
Series | MSR-1 |
Temperature Coefficient | ±20ppm/°C |
Lead Pitch | 12.44mm |
Related links
- Arcol 50mΩ Metal Strip Resistor 1W ±1% MSR-1 R05 F
- Arcol 20mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R02 F
- Arcol 30mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R03 F
- Arcol 10mΩ Metal Film Fixed Resistor 1W ±1% MSR-1 R01 F
- Arcol 5mΩ Fixed Resistor 1W ±1% MSR-1 R005 F
- Arcol 25mΩ Fixed Resistor 1W ±1% MSR-1 R025 F
- Arcol 5mΩ Metal Strip Resistor 1W ±1% MSR-1 R005 F
- Arcol 25mΩ Metal Strip Resistor 1W ±1% MSR-1 R025 F