KOA 15Ω Ceramic Resistor 1W ±1% BWR1C15R0F

Bulk discount available

Subtotal (1 pack of 5 units)*

$33.00

(exc. GST)

$36.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5$6.60$33.00
10 +$6.196$30.98

*price indicative

RS Stock No.:
182-6274
Mfr. Part No.:
BWR1C15R0F
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

15Ω

Power Rating

1W

Composition

Wirewound

Tolerance

±1%

Axial/Radial

Axial

Technology

Ceramic

Series

BWR

Temperature Coefficient

±100ppm/K

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
High Power Resistors
Uses flame-retardant insulated ceramic case
Excellent in anti-pulse and in rush current

Related links