KOA 2.2Ω Ceramic Resistor 1W ±1% BWR1C2R20F
- RS Stock No.:
- 182-6239
- Mfr. Part No.:
- BWR1C2R20F
- Brand:
- KOA
5 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$7.042
(exc. GST)
$7.746
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $7.042 | $35.21 |
10 + | $6.61 | $33.05 |
*price indicative
- RS Stock No.:
- 182-6239
- Mfr. Part No.:
- BWR1C2R20F
- Brand:
- KOA
Related links
- KOA 20Ω Ceramic Resistor 1W ±1% BWR1C20R0F
- KOA 1.5Ω Ceramic Resistor 1W ±1% BWR1C1R50F
- KOA 33Ω Ceramic Resistor 1W ±1% BWR1C33R0F
- KOA 15Ω Ceramic Resistor 1W ±1% BWR1C15R0F
- Arcol Ohmite 220Ω Silicone Ceramic Resistor 1W ±10% OX221KE
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 1W ±10% OX100KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 1W ±10% OX220KE
- Arcol Ohmite 47kΩ Silicone Ceramic Resistor 1W ±10% OX473KE