KOA 33Ω Ceramic Resistor 1W ±1% BWR1C33R0F
- RS Stock No.:
- 182-6212
- Mfr. Part No.:
- BWR1C33R0F
- Brand:
- KOA
45 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.972
(exc. GST)
$2.169
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $1.972 | $9.86 |
10 + | $1.852 | $9.26 |
*price indicative
- RS Stock No.:
- 182-6212
- Mfr. Part No.:
- BWR1C33R0F
- Brand:
- KOA
Related links
- KOA 20Ω Ceramic Resistor 1W ±1% BWR1C20R0F
- KOA 2.2Ω Ceramic Resistor 1W ±1% BWR1C2R20F
- KOA 1.5Ω Ceramic Resistor 1W ±1% BWR1C1R50F
- KOA 15Ω Ceramic Resistor 1W ±1% BWR1C15R0F
- Arcol Ohmite 220Ω Silicone Ceramic Resistor 1W ±10% OX221KE
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 1W ±10% OX100KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 1W ±10% OX220KE
- Arcol Ohmite 47kΩ Silicone Ceramic Resistor 1W ±10% OX473KE