- RS Stock No.:
- 180-9093
- Mfr. Part No.:
- LTO150F10R00JTE3
- Brand:
- Vishay
1572 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.85
(exc. GST)
$16.33
(inc. GST)
Units | Per unit |
1 - 7 | $14.85 |
8 - 14 | $14.60 |
15 + | $14.34 |
- RS Stock No.:
- 180-9093
- Mfr. Part No.:
- LTO150F10R00JTE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LTO150 are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip.
173 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 150W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | LTO 150 |
Automotive Standard | AEC-Q200 |
Package/Case | TO-247 |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +175°C |
Lead Pitch | 10.16mm |
Minimum Operating Temperature | -55°C |
Related links
- Vishay, 10Ω 25W Thick Film Chassis Mount Resistor RCH25S10R00JS06 ±5%
- KOA 10Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.5W - RK73H2ETTD10R0F
- Vishay 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W -...
- Vishay 10Ω Thin Film Resistor 0.6W ±1% MBB02070C1009FCT00
- RS PRO 10Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Bourns 10Ω Thick Film SMD Resistor ±1% 20W - PWR263S-20-10R0F
- Vishay 10Ω Thick Film Resistor 30W ±5% LTO030F10R00JTE3
- Panasonic 10Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J100U