- RS Stock No.:
- 167-9448
- Mfr. Part No.:
- LTO030F10R00JTE3
- Brand:
- Vishay
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$7.353
(exc. GST)
$8.088
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $7.353 | $367.65 |
100 - 450 | $7.169 | $358.45 |
500 + | $6.452 | $322.60 |
*price indicative |
- RS Stock No.:
- 167-9448
- Mfr. Part No.:
- LTO030F10R00JTE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 30W |
Tolerance | ±5% |
Technology | Thick Film |
Series | LTO30 |
Package/Case | TO-220 |
Temperature Coefficient | ±150ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Related links
- Vishay, 10Ω 25W Thick Film Chassis Mount Resistor RCH25S10R00JS06 ±5%
- Vishay 10Ω Thick Film Resistor 150W ±5% LTO150F10R00JTE3
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Vishay 25Ω Thick Film Resistor 30W ±1% LTO030F25R00FTE3
- Vishay 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W -...
- Vishay 50Ω Thick Film Resistor 30W ±1% LTO030F50R00FTE3
- RS PRO 10Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic 10Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J100U