KOA 100kΩ Ceramic Resistor 2W ±10% PCF2C104K
- RS Stock No.:
- 178-6583
- Mfr. Part No.:
- PCF2C104K
- Brand:
- KOA
420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$1.63
(exc. GST)
$1.79
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 120 | $1.63 | $32.60 |
140 - 240 | $1.601 | $32.02 |
260 + | $1.571 | $31.42 |
*price indicative
- RS Stock No.:
- 178-6583
- Mfr. Part No.:
- PCF2C104K
- Brand:
- KOA
Related links
- KOA 100kΩ Ceramic Resistor 2W ±10% PCF2C104K
- Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE
- KOA 47kΩ Ceramic Resistor 2W ±10% PCF2C473K
- KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K