Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- RS Stock No.:
- 172-2168
- Mfr. Part No.:
- OY151KE
- Brand:
- Arcol Ohmite
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$2.443
(exc. GST)
$2.687
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $2.443 | $1,221.50 |
2500 + | $2.199 | $1,099.50 |
*price indicative
- RS Stock No.:
- 172-2168
- Mfr. Part No.:
- OY151KE
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
Product Details
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 2W |
Tolerance | ±10% |
Technology | Silicone Ceramic |
Series | OY |
Maximum Operating Temperature | +220°C |
Temperature Coefficient | Minimum of -1300ppm/°C |
Minimum Operating Temperature | -40°C |
Lead Pitch | 10.16mm |
Related links
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- Arcol Ohmite 1kΩ Silicone Ceramic Resistor 2W ±10% OY102KE
- Arcol Ohmite 10kΩ Silicone Ceramic Resistor 2W ±10% OY103KE
- Arcol Ohmite 3.9Ω Silicone Ceramic Resistor 2W ±10% OY39GKE
- Arcol Ohmite 15kΩ Silicone Ceramic Resistor 2W ±10% OY153KE
- Arcol Ohmite 220Ω Silicone Ceramic Resistor 2W ±10% OY221KE