KOA 100kΩ Ceramic Resistor 2W ±10% PCF2C104K
- RS Stock No.:
- 178-6312
- Mfr. Part No.:
- PCF2C104K
- Brand:
- KOA
420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.836
(exc. GST)
$0.92
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.836 | $418.00 |
1000 - 1500 | $0.815 | $407.50 |
2000 + | $0.803 | $401.50 |
*price indicative
- RS Stock No.:
- 178-6312
- Mfr. Part No.:
- PCF2C104K
- Brand:
- KOA
Related links
- KOA 100kΩ Ceramic Resistor 2W ±10% PCF2C104K
- Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE
- KOA 47kΩ Ceramic Resistor 2W ±10% PCF2C473K
- KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K