KOA 47kΩ Ceramic Resistor 2W ±10% PCF2C473K
- RS Stock No.:
- 178-6310
- Mfr. Part No.:
- PCF2C473K
- Brand:
- KOA
440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.848
(exc. GST)
$0.933
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.848 | $424.00 |
1000 - 1500 | $0.827 | $413.50 |
2000 + | $0.814 | $407.00 |
*price indicative
- RS Stock No.:
- 178-6310
- Mfr. Part No.:
- PCF2C473K
- Brand:
- KOA
Related links
- KOA 47kΩ Ceramic Resistor 2W ±10% PCF2C473K
- Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE
- KOA 100kΩ Ceramic Resistor 2W ±10% PCF2C104K
- KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K