KOA 47kΩ Ceramic Resistor 2W ±10% PCF2C473K
- RS Stock No.:
- 178-6571
- Mfr. Part No.:
- PCF2C473K
- Brand:
- KOA
440 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$2.123
(exc. GST)
$2.335
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 120 | $2.123 | $42.46 |
140 - 240 | $2.07 | $41.40 |
260 + | $2.039 | $40.78 |
*price indicative
- RS Stock No.:
- 178-6571
- Mfr. Part No.:
- PCF2C473K
- Brand:
- KOA
Related links
- KOA 47kΩ Ceramic Resistor 2W ±10% PCF2C473K
- Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE
- KOA 100kΩ Ceramic Resistor 2W ±10% PCF2C104K
- KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
- Arcol Ohmite 27Ω Silicone Ceramic Resistor 2W ±10% OY270KE
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- KOA 220kΩ Ceramic Resistor 2W ±10% PCF2C224K